Molex Pico-Clasp Discrete Wire Cable Assemblies
Molex's Pico-Clasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. The Pico-Clasp cable assemblies offer a small 1.00mm pitch and 1.0A current rating with positive lock to deliver space savings and prevent wire hooking.
The Pico-Clasp cable assemblies use pin-to-pin mapping from receptacle to PCB header to provide ready-to-use, plug-and-play connections. These cable assemblies use UL 1061 discrete wire, which means they are ready to use in electronic appliance applications. Molex's cable assemblies are assembled in ISO/TS16949-certified facilities to ensure high quality. Custom assemblies are also available to meet the design needs after prototyping is complete.
- Small 1.00mm pitch and 1.0A current rating with positive lock delivers space savings and prevents wire hooking.
- Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections.
- Meets 2011/65/EU RoHS Compliance decreases engineering time and resources.
- UL 1061 discrete wires are ready for use in electronic appliance applications.
- Assembled in ISO/TS16949-certified facilities ensures high quality, meets current automotive industry standards.
- Custom assemblies for production are available to meet design needs after prototyping is complete.
- Medical Electronics
- Industrial (non-Robotics)
- Non-Auto Transportation
- Consumer Electronics
Fitness Equipment, Home Entertainment Systems, Home Appliances, Home Security, Gaming Consoles, Mobile Devices, Portable Electronic Devices, Process Controls, Patient Monitors.
Availability | |||
---|---|---|---|
Immediate Shipment: 100 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 168 Days | Factory Stock: 0 | ||
HTS: 85444290 This Line May Be Subject To Section 301 Round 3 at 16.63% | |||
"Pico-Clasp™-to-Pico-Clasp™ Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 8 Circuits, White" |
Availability | |||
---|---|---|---|
Immediate Shipment: 90 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 168 Days | Factory Stock: 0 | ||
HTS: 85444290 This Line May Be Subject To Section 301 Round 3 at 16.63% | |||
"Pico-Clasp™-to-Pico-Clasp™ Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 8 Circuits, White" |