Molex Pico-Clasp Discrete Wire Cable Assemblies

Molex's Pico-Clasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. The Pico-Clasp cable assemblies offer a small 1.00mm pitch and 1.0A current rating with positive lock to deliver space savings and prevent wire hooking.

The Pico-Clasp cable assemblies use pin-to-pin mapping from receptacle to PCB header to provide ready-to-use, plug-and-play connections. These cable assemblies use UL 1061 discrete wire, which means they are ready to use in electronic appliance applications. Molex's cable assemblies are assembled in ISO/TS16949-certified facilities to ensure high quality. Custom assemblies are also available to meet the design needs after prototyping is complete.

  • Small 1.00mm pitch and 1.0A current rating with positive lock delivers space savings and prevents wire hooking.
  • Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections.
  • Meets 2011/65/EU RoHS Compliance decreases engineering time and resources.
  • UL 1061 discrete wires are ready for use in electronic appliance applications.
  • Assembled in ISO/TS16949-certified facilities ensures high quality, meets current automotive industry standards.
  • Custom assemblies for production are available to meet design needs after prototyping is complete.
  • Medical Electronics
  • Industrial (non-Robotics)
  • Non-Auto Transportation
  • Consumer Electronics

Fitness Equipment, Home Entertainment Systems, Home Appliances, Home Security, Gaming Consoles, Mobile Devices, Portable Electronic Devices, Process Controls, Patient Monitors.

15133-0805

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 8 Circuits, White
Pricing
15133-0806

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 8 Circuits, White
Pricing
 1 ··· 3  4  5