HARTING Han-Eco Connector System
The Harting Han-Eco® product line an easy to assemble, lighter weight robust connector system. The housing is made from high-performance plastic and stands up to all external influences. It is offered in an indoor and outdoor version. The outdoor version uses FPM sealing with high environmental resistance. The compact design permits higher contact density. Easy to assemble even in difficult to reach locations. The 10 amp and 16 amp versions expand the Han-Eco series portfolio.
- Installation of inserts from mating side and rear side of the cabinet
- Mating compatibility to metal hood/housings of 10A & 16A
- Same panel cut- outs as metal bulkhead
- Flexible in size of cable glands (M20 & M25)
- Industrial (non-Robotics)
- Non-Auto Transportation
- Gaming & Vending Systems
Machinery, Robotics, Wind energy applications, Transportation, Broadcast, Entertainment applications.
![](/asset/images/brand/image/h/a/harting-logo.png)
![](https://services.dac-group.com/npi/images/694.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 35 Days | Factory Stock: Call for Stock | ||
HTS: 85369040 | |||
Han-Eco®, Hoods, With integrated cable gland; Size: 16 A; Single locking lever; Side entry, 1x M20 |
Pricing | |
---|---|
1: | $28.70000 E |
10: | $23.91670 E |
20: | $23.14520 E |
40: | $22.77780 E |
70: | $21.98410 E |
370: | $20.59380 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 35 Days | Factory Stock: Call for Stock | ||
HTS: 85369040 | |||
Han-Eco®, Hoods, With integrated cable gland; Size: 16 A; Single locking lever; Side entry, 1x M25 |
Pricing | |
---|---|
1: | $30.30000 E |
10: | $25.25000 E |
20: | $24.43550 E |
40: | $24.04760 E |
70: | $22.82810 E |
350: | $21.73440 E |