Amphenol Sine ecomate Overmolded Cable Assemblies
Amphenol Sine announces the addition of ecomate® over-molded cable assemblies. The integrated uni-directional strain relief system features enhanced performance by increasing the reliability of one of the most dependable interconnection systems available in the market. The UL listed PVC jacketed cable offers the inherent benefit of TC-ER, submersible pump, direct burial, and is Sunlight resistant rated. Each cable is manufactured and tested per the requirements of IPC/WHMA-A-620.
- Secure for outdoor and indoor applications.
- Rapid Screw Locking Coupling System
- Rugged plastic connector housing
- High flexibility cable
- Resistant to a wide range of chemical fluids
- Mating Cycles: 500
- UV & corrosion resistant
- RoHS compliant
- Industrial (non-Robotics)
- Lighting, Signs & Displays
Industrial controls, Solar applications, Lighting systems.
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
Ecomate 4 Position (3 +PE) Circular Molded, Std. Strain relief, Female to Leads, 14AWG, PVC, TC-ER, UL Flexible Cable Assy, 15 Meter |
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
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Female to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 1 Meter |
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
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Female to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 2 Meter |
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
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Female to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 3 Meter |
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
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Female to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 5 Meter |
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
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Female to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 7 Meter |
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
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Female to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 10 Meter |
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
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Female to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 15 Meter |
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
Ecomate 4 Position (3 +PE) Female Receptacle, 14AWG Leads, UL1015 , 0.5 Meter |
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
Ecomate 7 Position (6 +PE) Male Receptacle, 16AWG Leads, UL1015 , 0.5 Meter |