Molex PicoBlade Cable Assemblies
Molex PicoBlade cable assemblies provide quick off-the-shelf solutions. Each assembly is capable of carrying a maximum 1.0A of current with 1.25mm pitch and provides the same current as 2.00mm pitch systems but in a more compact design. Molex's PicoBlade is ideal for high-density harness applications.
- Voltage (max): 125V
- Current (max): 1.0A
- Meets 2011/65/EU RoHS Compliance
- Assembled in ISO/TS16949-certifed facilities
- Pin-to-pin mapping from receptacle to PCB header
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- Other
Consumer, Fitness equipment, Home entertainment systems, Home appliances, Home office, Home security systems, Portable electronic devices, Gaming consoles, Mobile devices, Commercial Vehicle, Industrial, Process controls, Industrial motors, Medical, Patient monitors, Aerospace and Defense, Unmanned vehicles, Drones, Commercial aircraft cabins, Telecommunications, Receivers, Satellite dish
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 7 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 8 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 8 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 8 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 8 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 8 Circuits, Natural |