Amphenol Sine Heavymate Heavy Duty Connectors
Amphenol Heavymate heavy duty connectors are a modular connector line consisting of hoods & housings, inserts and contacts. The connectors offer a customizable solution ideally suited for harsh environments where a robust design is necessary and can be used for creating power and signal connections outdoors. Heavy|mate® offers 3 to 280 poles per connector, current ratings up to 250A per contact and voltage up to 1000V.
- Hybrid interconnections
- Cost Effective
- Voltage up to 1000V
- VDE, UL, CSA approvals
- Vibration proof
- Signal transmission
- High pole sizes
- IP65 to IP68
- Corrosion resistance
- Industrial (non-Robotics)
Indoor & outdoor industrial applications.
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
16+PE PANEL RCPT KIT, FEMALE, 20/12 AWG |
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
16+PE PANEL RCPT KIT, FEMALE, 20/12 AWG |
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
16+PE PLUG KIT, MALE, 20/12 AWG SINGLE SIDE ENTRY LP HOOD |
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
24+PE PANEL RCPT KIT, FEMALE, 20/12 AWG |