Amphenol Aquarius Waterproof Connectors
Amphenol introduces the waterproof eco|mate ® Aquarius™. With a quick twist of the bayonet coupling system, these connectors provide positive tactile feedback to insure confident mating. This feature also reduces time and labor during installation. Power and signal contacts can be combined in a variety of inserts providing a highly flexible interconnect solution to reduce system complexity and minimize installation costs. Eco|mate is IP 68/69 in the mated condition.
- Waterproof Dynamic IP68/69K when used in mated/unmated condition
- Perfect for Indoor/Outdoor Applications
- Sealing Achievable with: Cable Jacket & Individual Wires
- Shell Sizes Available: 8, 10, 12, 14, 16 & 18
- UV/Corrosion Resistant- Salt Spray ≥ 500 Hours
- Flammability Rating: UL94-VO
- Economical and Flexible: Power, Mixed Power & Signal Layouts
- Visual Identification: Colored Rings Available
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
Solar applications, Off-road, Mining, Railway, Marine, Instrumentation, HVAC, Lighting, CCTV, Telecom, Traffic control
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
Receptacle, Square Flange, 4 (2+2) Position, Male, Shell Size 12, with Silicone Seal |
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
Receptacle, Square Flange, 4 (2+2) Position, Male, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 4 (2+2) Position, Female, Shell Size 12, Silicone Seal |
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
Receptacle, Square Flange, 3 Position, Male, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 3 Position, Male, Shell Size 12, with Silicone Seal |
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
Receptacle, Square Flange, 3 Position, Male, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 3 Position, Female, Shell Size 12, with Silicone Seal |
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
Receptacle, Square Flange, 3 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing |
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
Receptacle, Square Flange, 4 Position, Male, Shell Size 12, with Silicone Seal |
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
Receptacle, Square Flange, 4 Position, Male, Shell Size 12, with Silicone Seal |