Bel Fuse-Circuit Protection 0678 Series Fuses
Bel Fuse-Circuit Protection announces the 0678 Series of surface mount fuses. Available in D (high AC voltage rating) and H (enhanced breaking capacity) for AC and DC high amp and high interrupting rating applications, such as blade computing and blade servers.
0678H Series
- Enhanced - Breaking capacity
- Surface mount high current fuse
- Current rating from 500mA to 40A
- Wide operating temperature range from -55 °c to 125 °c
- Tape & Reel for auto- insert SMD process
- Compatible with 260 °C, IR Pb-free solder process
- RoHS compliant with exemption 7a
- Halogen Free, (MSL = 1)
O678D Series
- Fast blow
- Surface mount high breaking capacity (350V AC/125V DC)
- Current rating from 500mA to 5A
- Wide operating temperature range from -55 °c to 125 °c
- Tape & Reel for auto-insert SMD process
- Compatible with 260 °C, IR Pb-free solder process
- RoHS compliant with exemption 7a
- Halogen Free, (MSL = 1)
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
Datacom and telecom equipment, high-end blade servers, PC servers, base stations, voltage regulator modules, office electronic equipment, industrial or medical equipment, power supplies, PoE and PoE+, DC-DC conversion and mass storage systems
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 500mA |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 630mA |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 800mA |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 1A |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 1.25A |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 1.6A |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 2A |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 2.5A |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 3.15A |
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
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 4A |