G6A-274P-ST40-US-DC24

RELAY GEN PURPOSE DPDT 2A 24V

Tariff Info: HTS: 85364100

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 112 Days
Unit Of Measure: Each
Minimum/Multiple: 500/500
Pricing
Quantity Unit Price Ext. Price
500: $4.16330 E $2,081.65
2,000: $4.09920 E $8,198.40
Product Category:
Manufacturer: Omron Electric
Manufacturer Part Number: G6A-274P-ST40-US-DC24
SKU: OMRG6A-274P-ST40-US-DC24

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: