OD6025-24HB

FAN DC 60X25 24V BALL, 24cfm

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Orion Fans
Manufacturer Part Number: OD6025-24HB
SKU: ORNOD6025-24HB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: