A2-38R-C

Battery Cable Lug, 2 AWG, 3/8" Stud

Upgrade your battery connections with this durable Battery Cable Lug. Crafted from high-quality copper, this lug ensures reliable conductivity. With a 2 AWG size and a 3/8" stud, it's perfect for various applications. The tin-plated finish meets ASTM B545-97 standards for optimal performance. The standard barrel design with a flared entry provides easy installation, while the round tongue fits seamlessly onto connectors. Rest assured, this lug is RoHS compliant, making it a safe and eco-friendly choice. Elevate your electrical projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2-38R-C
Overall Length:1.93 in, 49.022 mm
Stud Hole Size:9.525 mm
Material:Copper
Tongue Width:.66 in, 16.764 mm
Barrel Length:.74 in, 18.796 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA2-38R-C
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
UL Temperature Rating C:90 (°C)
Panduit Die Index Number:2
Wire Strip Length mm:19.05 (mm)
Maximum Voltage kV:35 (kV)
Sub Brand:Pan Lug
Class K Copper Flex Conductor Size AWG:2 AWG STR (AWG)
Tongue Thickness mm:2.54 (mm)
Tongue Thickness In:0.1 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: