A4-38R-C

Battery Cable Lug, 4 AWG, 3/8" Stud

Power up your connections with our Battery Cable Lug, designed for reliable conductivity in 4 AWG applications. Featuring a 3/8" stud, this lug is crafted from high-quality copper for optimal performance. With an overall length of 1.73 inches and a tongue width of .61 inches, it offers a secure fit for your cables. The tin-plated finish not only enhances durability but also meets ASTM B545-97 standards for quality assurance. Its standard barrel with a flared entry ensures easy installation, making it ideal for various electrical projects. Rest assured, this lug is RoHS compliant, underscoring our commitment to sustainability. Upgrade your setup with this essential component for efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A4-38R-C
Overall Length:1.73 in, 43.942 mm
Stud Hole Size:9.525 mm
Material:Copper
Tongue Width:.61 in, 15.494 mm
Barrel Length:.61 in, 15.494 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA4-38R-C
Tongue Thickness mm :1.524 (mm)
Maximum Voltage kV :35 (kV)
Panduit Die Index Number:4
Class K Copper Flex Conductor Size AWG :4 AWG STR (AWG)
UL Temperature Rating C :90 (°C)
Sub Brand:Pan Lug
Wire Strip Length mm :15.875 (mm)
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
Tongue Thickness In :0.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: