A6-14R-C

Battery Cable Lug, 6 AWG, 1/4" Stud

Enhance your battery connections with our 6 AWG Battery Cable Lug. Designed with a 1/4" stud and an overall length of 1.47 inches, this lug ensures secure and efficient power transfer. Crafted from high-quality copper with a durable tin-plating finish, it meets ASTM B545-97 standards for reliability. The standard barrel with a flared entry and no window feature allows for easy installation. With a tongue width of .54 inches and a barrel length of .5 inches, it offers a perfect fit for your crimp terminals. ROHS compliant, this lug is a must-have for any electrical project. Elevate your connections with precision and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A6-14R-C
Overall Length:1.47 in, 37.338 mm
Stud Hole Size:6.35 mm
Material:Copper
Tongue Width:.54 in, 13.716 mm
Barrel Length:.5 in, 12.7 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA6-14R-C
Tongue Thickness mm:1.778 (mm)
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
Maximum Voltage kV:35 (kV)
Class K Copper Flex Conductor Size AWG:6 AWG STR (AWG)
Sub Brand:Pan Lug
UL Temperature Rating C:90 (°C)
Tongue Thickness In:0.07 (In.)
Wire Strip Length mm:14.2875 (mm)
Panduit Die Index Number:6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: