BS10-L

Butt Splice, non-insulated, 12 – 10 AWG wire range, standard package.

Enhance your wire connections with our non-insulated Butt Splice, designed for 12 to 10 AWG wires. Crafted from durable copper with a brazed seam barrel, it ensures reliable conductivity. The tin-plated finish offers corrosion resistance, while meeting RoHS compliance for environmental responsibility. With a barrel length of .63 inches and a maximum voltage rating of 2000 V, this splice is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BS10-L
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:16 mm, .63 in
Maximum Voltage:2000 V
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBS10-L
Wire Strip Length mm:7.1 (mm)
Overall Width In:0.22 (In.)
Overall Length In:0.63 (In.)
Sub Brand:Pan-Term
Standards Met:C22.2 No 65, UL 486C
Maximum Copper Conductor Size AWG SOL:#10 AWG
Maximum Copper Conductor Size AWG STR:#10 AWG
Overall Width mm:5.6 (mm)
Minimum Copper Conductor Size AWG STR:#12 AWG
Maximum Metric Conductor Size mm:6 (mm²)
Wire Strip Length In:0.27 (In.)
Maximum Copper Conductor Size AWG:#10 (AWG)
Copper Conductor Size AWG:#12 - #10 (AWG)
Maximum Voltage kV:2 (kV)
CSA Temperature Rating C:150 (°C)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Minimum Metric Conductor Size mm:4 (mm²)
Color Code:Copper
Minimum Copper Conductor Size AWG:#12 (AWG)
Overall Length mm:16 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: