Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT4S-M6 |
Color: | Blue |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 15.1 in, 383.5 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-2-6 |
SKU: | PANBT4S-M6 |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | Heat Resistant |
Minimum Installation Temperature F : | -4 (°F) |
Maximum Installation Temperature F : | 32 (°F) |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H, 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2 |
Maximum Installation Temperature C : | 0 (°C) |
Overall Thickness mm : | 1.3 (mm) |
Overall Thickness In : | 0.05 (In.) |
Minimum Installation Temperature C : | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |