D10-250M-D
The vibration resistant make disconnect in metallic copper helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in boxes of 500.
Enhance your electrical connections with our Vibration Resistant Male Tab Disconnect in Metallic Copper. Engineered to withstand high vibration environments, this essential component minimizes the risk of failures. Featuring a tab size of 0.250 x 0.032" and supporting a wire range of 12-10 AWG, it ensures secure and efficient connectivity. With a non-insulated, nickel-plated construction and a brazed seam barrel, durability is guaranteed. Each unit measures 0.72" in length and 0.25" in width, making it versatile for various applications. Perfect for industrial use, this disconnect comes in boxes of 500, offering convenience and efficiency in bulk installations. Trust in its performance, even at temperatures up to 150°C (302°F). Join the countless satisfied customers who rely on this essential connector for their projects. RoHS compliant for environmental responsibility. Upgrade your connectors today.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit D10-250M-D |
Maximum Operating Temperature: | 150 °C, 302 °F |
Material: | Copper |
Finish/Coating: | Nickel |
Insulation Material: | Non-Insulated |
Minimum Wire Size: | 12 AWG |
Wire Size: | 12 AWG |
Barrel Type: | Brazed Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PAND10-250M-D |
Supplier Product: | Disconnects |
Overall Length mm: | 18.3 (mm) |
Color Code: | Metallic |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Overall Thickness In: | 0.32 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Overall Width In: | 0.25 (In.) |
Overall Width mm: | 6.3 (mm) |
Maximum Voltage V: | 2000 (V) |
Overall Thickness mm: | 0.8 (mm) |
Overall Length In: | 0.72 (In.) |
Product Type: | Loose Piece Disconnect |
Wire Strip Length mm: | 7.1 (mm) |
Sub Brand: | Pan-Term |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |