DNFR14206FIB-KD
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 1500 pieces.
This right angle female disconnect offers reliable performance in high-vibration environments, thanks to its durable brass construction with a tin-plated finish. Fully insulated in blue nylon, it ensures safe and secure connections. With a tab size of 0.187/0.205 x 0.020" and support for 16-14 AWG wires, it accommodates various applications. The funnel entry design and butted seam barrel make installation quick and easy. RoHS compliant and suitable for use in temperatures up to 105°C, it's a versatile solution for your connectivity needs. Available in reels of 1500 pieces, it's perfect for high-volume projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNFR14206FIB-KD |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon-Fully Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .18 in, 4.5 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect-Right Angle |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDNFR14206FIB-KD |
Supplier Product: | Disconnects |
For Use With: | CD-800-9 CD9-9C |
Wire Strip Length In: | 0.28 (In.) |
Insulation Diameter In: | 0.18 (In.) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Sub Brand: | Reel Smart |
Overall Length mm: | 14.5 (mm) |
Maximum Voltage V: | 600 (V) |
Overall Height In: | 0.21 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Depth In: | 0.6 (In.) |
Flammability Rating: | HB |
Overall Depth mm: | 15.2 (mm) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Color Code: | Blue |
Overall Width mm: | 9.4 (mm) |
Overall Height mm: | 5.3 (mm) |
Overall Length In: | 0.57 (In.) |
Product Type: | Disconnects on a Reel |
Insulation Diameter mm: | 4.6 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width In: | 0.37 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |