F83-15-D

Ferrule, non-insulated, 8 AWG wire range, 0.59(15.0mm) length.

Enhance your wire connections with this non-insulated ferrule, designed for 8 AWG wires. With a length of 0.59 inches (15.0mm), it provides a secure and reliable termination point. Crafted from high-quality copper and finished with tin plating, it ensures both conductivity and durability. Operating at a maximum temperature of 150°C (302°F), it is suitable for a range of applications. RoHS compliant, this ferrule is an environmentally friendly choice for your connectivity needs. Upgrade your wire terminations with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F83-15-D
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:15 mm, .59 in
Material:Copper
Inside Diameter:.18 in, 4.6 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF83-15-D
Insulation Material:Non-Insulated
Outer Diameter In:0.19 (In.)
Outer Diameter mm:4.9 (mm)
Wire Strip Length mm:15 (mm)
Finish Coating:Tin-Plated
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Color Code:Metallic
Wire Strip Length In:0.59 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: