GEE144FR-CY
Slotted grommet edging, .144" thickness, flame retardant polyethylene, natural.
Enhance the safety and organization of your wiring setup with our Slotted Grommet Edging. Crafted from flame retardant polyethylene in a natural hue, this .144" thick grommet offers reliable protection for cables. With a UL94V-0 flammability rating and RoHS compliance, it ensures peace of mind in terms of fire safety and environmental responsibility. Suitable for panel thicknesses ranging from .1 to .14 inches, it's versatile and easy to install. The 100-foot length provides ample coverage, while the compact dimensions of .21" in width, .22" in height, and 5.4mm and 5.6mm respectively make it ideal for various applications. Operating efficiently in temperatures from -20°C to 75°C (-4°F to 167°F), it guarantees durability and performance. Trust in this essential Wire & Cable Management Product for seamless organization in your workspace.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | GEE144FR-CY |
Color: | Natural |
Maximum Operating Temperature: | 75 °C, 167 °F |
Minimum Operating Temperature: | -20 °C, -4 °F |
Overall Width: | .21 in, 5.4 mm |
Overall Height: | .22 in, 5.6 mm |
Overall Length: | 100 ft, 30.5 m |
Material: | Flame Retardant Polyethylene |
Minimum Panel Thickness: | .1 in, 2.5 mm |
Maximum Panel Thickness: | .14 in, 3.7 mm |
Flammability Rating: | UL94V-0 |
Product: | Grommet Edging |
SKU: | PANGEE144FR-CY |
Application: | To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts. |
Resistance Properties: | Flame Retardant |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |