GEE36F-C0

Slotted grommet edging, .036" thickness, weather resistant polyethylene, black.

Enhance your cable management with our durable Slotted Grommet Edging. Crafted from weather-resistant polyethylene in sleek black, this .036" thick solution ensures reliable performance in any environment. With a maximum operating temperature of 122°F and a minimum of -40°C, it's perfect for a range of settings. Measuring .11" in width, .12" in height, and extending 100 ft in length, it offers ample coverage. Compliant with RoHS and boasting a UL94 HB1 flammability rating, rest assured of its quality. Ideal for panel bushings and grommets, it accommodates panel thicknesses ranging from .03" to .04". Upgrade your setup with this essential wire and cable management product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: GEE36F-C0
Color: Black
Maximum Operating Temperature: 50 °C, 122 °F
Minimum Operating Temperature: -40 °F, -40 °C
Overall Width: .11 in, 2.7 mm
Overall Height: .12 in, 3 mm
Overall Length: 100 ft, 30.5 m
Material: Weather Resistant Polyethylene
Minimum Panel Thickness: .03 in, .7 mm
Maximum Panel Thickness: .04 in, .9 mm
Flammability Rating: UL94 HB1
Product: Grommet Edging
SKU: PANGEE36F-C0
Resistance Properties: Weather-Resistant
Standards Met: RoHS Compliant
Application: To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts.

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: