GEE99FR-CY
Slotted grommet edging, .099" thickness, flame retardant polyethylene, natural.
Enhance your wire and cable management with our Slotted Grommet Edging, crafted from flame-retardant polyethylene for optimal safety. With a thickness of .099", it offers reliable insulation while its natural color blends seamlessly. Operating between -20°C to 75°C (-4°F to 167°F), it's versatile for various environments. The 100 ft length ensures ample coverage, perfect for large-scale projects. Its UL94V-0 flammability rating guarantees peace of mind, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for panel bushings and grommets, this essential accessory is a must-have for any wiring setup.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | GEE99FR-CY |
Color: | Natural |
Maximum Operating Temperature: | 167 °F, 75 °C |
Minimum Operating Temperature: | -20 °C, -4 °F |
Overall Width: | .17 in, 4.3 mm |
Overall Height: | .19 in, 4.7 mm |
Overall Length: | 100 ft, 30.5 m |
Material: | Flame Retardant Polyethylene |
Minimum Panel Thickness: | .06 in, 1.6 mm |
Maximum Panel Thickness: | .09 in, 2.5 mm |
Flammability Rating: | UL94V-0 |
Product: | Grommet Edging |
SKU: | PANGEE99FR-CY |
Application: | To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts. |
Standards Met: | RoHS Compliant |
Resistance Properties: | Flame Retardant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |