GTH-E
The cable tie tool in red (trigger handle, cushion sleeve, and selector knob) and gray (impact-resistant resin housing) installs standard, heavy-standard, light-heavy, and heavy cross-section cable ties. It features adjustable tension and ergonomic design. Low handle force is required to cut off the cable tie, and an improved cable tie cut-off mechanism minimizes impact to the installer's hand. Weighing 11.9 oz. (337.1g), it is sold individually.
Easily install and tighten various cable ties with our versatile Cable Tie Tool. Designed for efficiency and comfort, this tool features adjustable tension and an ergonomic red and gray housing. It effortlessly cuts off standard, heavy-standard, light-heavy, and heavy cross-section ties with minimal force, thanks to its improved cut-off mechanism. Weighing just 11.9 oz., it's a lightweight and essential addition to any cable management toolkit. Make cable tie installations a breeze with this must-have tool.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | GTH-E |
Product: | Cable Tie Installation Tools |
Product Type: | Cable Tie Tool |
SKU: | PANGTH-E |
Overall Length mm : | 198.1 (mm) |
For Use With: | Cable Ties |
Product Category: | Cable Ties |
Overall Width In : | 1.28 (In.) |
Color: | Dark Gray |
Includes: | Blade Guard, Tension Setting Label, Tension Setting Window, Tension Adjustment Knob |
Overall Height mm : | 146.6 (mm) |
Overall Width mm : | 32.5 (mm) |
Application: | Production, Maintenance, Construction |
Overall Height In : | 5.77 (In.) |
Overall Length In : | 7.8 (In.) |
Material: | Metal |
Standards Met: | QPL per Mil. Std. SAE AS81306 and Mil. Spec. SAE AS90387 Mil. Spec. Part Number MS90387-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |