Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HSTTA50-48-5 |
Color: | Black |
Overall Length: | 1.219 m, 4 ft |
Material: | Polyolefin cross-linked with adhesive |
Shrink Ratio: | 3:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | 12.7 mm, .5 in |
SKU: | PANHSTTA50-48-5 |
Nominal Diameter mm: | 12.7 (mm) |
Nominal Recovered Wall Thickness mm: | 1.8 (mm) |
Nominal Recovered Wall Thickness In: | 0.07 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |