LCAX4-10H-L

One-hole, flex lug, #4 AWG wire, #10 stud hole, 45° angle tongue.

Enhance your electrical connections with this high-quality compression lug. Designed for #4 AWG wire, it features a #10 stud hole and a 45° angle tongue for secure and efficient installation. The overall length of 1.12 inches ensures a snug fit, while the standard barrel with inspection window allows for easy maintenance. Made of tin-plated copper, this lug guarantees reliable conductivity. With its gray color code and RoHS compliance, it's perfect for various applications in the industrial and commercial sectors. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX4-10H-L
Overall Length:1.12 in, 28.5 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.55 in, 14 mm
Barrel Length:.53 in, 13.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:45°
SKU:PANLCAX4-10H-L
Tongue Thickness In:0.09 (In.)
Tongue Thickness mm:2.3 (mm)
Wire Strip Length mm:15.8 (mm)
Wire Strip Length In:42,952 (In.)
Sub Brand:Pan-Lug
Burndy Die Index Number:8
Panduit Die Index Number:P29

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: