LCAX4-14F-L
One-hole, flex lug, #4 AWG wire, 1/4 stud hole., 90° angle tongue.
Enhance your electrical connections with our versatile compression lug. Designed for #4 AWG wire, this lug features a convenient one-hole, flex design with a 1/4 stud hole for secure attachment. The 90° angle tongue ensures optimal positioning, while the standard barrel length with inspection window allows for easy monitoring. Constructed from tin-plated copper for superior conductivity, this lug is RoHS compliant and color-coded in gray for easy identification. Trust in its quality for a wide range of applications.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCAX4-14F-L |
Overall Length: | 1.12 in, 28.5 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .55 in, 14 mm |
Barrel Length: | .53 in, 13.5 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | 90° |
SKU: | PANLCAX4-14F-L |
Wire Strip Length mm: | 15.8 (mm) |
Burndy Die Index Number: | 8 |
Panduit Die Index Number: | P29 |
Tongue Thickness mm: | 2.3 (mm) |
Tongue Thickness In: | 0.09 (In.) |
Sub Brand: | Pan-Lug |
Wire Strip Length In: | 42,952 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |