LCAX450-12F-6
One-hole, flex lug, 450 kcmil cable, 1/2 stud hole., 90° angle tongue.
Easily connect and secure 450 kcmil cables with our one-hole flex lug, featuring a 1/2 stud hole for efficient installation. The 90° angle tongue ensures a reliable connection, while the 2.95-inch overall length provides ample space for termination. With a 12.7mm stud hole size and 1.7-inch tongue width, this lug accommodates various cable sizes. Its brown color code allows for easy identification, and the tin-plated copper construction ensures durability and conductivity. Perfect for compression applications, this lug is RoHS compliant, meeting stringent environmental standards. Ideal for industrial and commercial use, it guarantees high performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX450-12F-6 |
Overall Length: | 2.95 in, 74.9 mm |
Stud Hole Size: | 42.767 in, 12.7 mm |
Tongue Width: | 1.7 in, 43.2 mm |
Barrel Length: | 1.4 in, 35.6 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Brown |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | 90° |
SKU: | PANLCAX450-12F-6 |
Wire Strip Length mm: | 36.5 (mm) |
Wire Strip Length In: | 14,375 (In.) |
Panduit Die Index Number: | P87 |
Tongue Thickness mm: | 6.6 (mm) |
Tongue Thickness In: | 0.26 (In.) |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 20 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |