LS8E-KIT
The PanTher LS8E Hand-Held Thermal Transfer Printer kit contains the hand-held printer, one cassette of S100X150VAC self-laminating labels, six AA alkaline batteries, the LS8-CASE rigid carrying case, the LS8-PCKIT USB cable and PC interface software, the LS8-IB protective impact bumper, the LS8-WS wrist strap, a quick reference card, and an operator's manual.
Enhance your labeling efficiency with the PanTher LS8E Hand-Held Thermal Transfer Printer kit. This comprehensive package includes everything you need for on-the-go printing: the portable printer itself, a cassette of self-laminating labels, batteries, a rigid carrying case, USB cable and software for easy connectivity, protective accessories, and essential documentation. Ideal for a wide range of labeling tasks, this kit is a must-have for professionals in need of reliable and portable printing solutions.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LS8E-KIT |
Product: | Portable Label Printers |
SKU: | PANLS8E-KIT |
Overall Length mm: | 0 (mm) |
Standards Met: | RoHS Compliant |
Overall Height In: | 0 (In.) |
Overall Width In: | 17.5 (In.) |
Includes: | (1) LS8E Printer, (1) Cassette of S100X150VAC Self-Laminating Labels, (6) AA Alkaline Batteries, LS8-CASE, LS8-PCKIT, LS8-IB, LS8-WS, (1) Quick Reference Card, (1) Operator’s Manual |
Overall Width mm: | 444.5 (mm) |
Overall Height mm: | 0 (mm) |
Overall Length In: | 0 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | PAN-OBS-20220615-1 - End OF Life with replacement. Part numbers LS8E, LS8EQ, LS8E-KIT, LS8EQ-KIT, LS8E-KIT-ACS, LS8EQ-KIT-ACS, LS8E-KIT-ACE, and LS8EQ-KIT-ACE will be discontinued. The replacement for the LS8E and LS8EQ printers is part number MP300 for North America, and part number MP300/E for international use. The label cassettes and accessories for the LS8E and LS8EQ will not be discontinued. LTB 12/31/22 | Download |