LWC50-H25-T
Latching wire clip, push barb mount, .50" (12.7mm) bundle, natural, bulk package.
Secure your cables with ease using our Latching Wire Clip. Designed for efficient organization, this push barb mount clip accommodates a .50" bundle with a natural finish. Made of durable nylon 6.6, it ensures long-lasting performance. With an overall width of 19.3mm and a height of 30.5mm, it offers a secure fit. The clip is ideal for indoor use and is RoHS compliant, guaranteeing environmental responsibility. Perfect for managing wires in various applications, this clip is a must-have for any workspace.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LWC50-H25-T |
Color: | Natural |
Mount Type: | Push Barb |
Overall Width: | 19.3 mm, .76 in |
Overall Height: | 1.2 in, 30.5 mm |
Overall Length: | 1.25 in, 31.8 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 12.7 mm, .5 in |
Maximum Panel Thickness: | .01 in, 2.7 mm |
Width: | 0.76 in, 19.3 mm |
Product Type: | Latching Wire Clip |
Environment Application: | indoor |
SKU: | PANLWC50-H25-T |
Supplier Product: | Cable & Conduit Clips |
Mounting Hole Diameter mm: | 6 (mm) |
Application: | Route and Secure Cords and Cables |
Product Category: | CABLE ACCESSORIES |
Standards Met: | RoHS Complaint |
Mounting Hole Diameter In: | 0.23 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |