MC25X50IG2
Panduct® type MC metric narrow slot wiring duct, 25mm W x 50mm H x 2M length, PVC, international gray.
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. Crafted from durable lead-free PVC in a sleek international gray hue, this 25mm W x 50mm H x 2M length duct is ideal for efficient cable management. Featuring DIN mounting holes for easy installation, it offers a slot width of 5mm and overall dimensions of 24.6mm W x 47.8mm H. Complete with a cover, this RoHS-compliant product is a must-have for tidy wire routing in any setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | MC25X50IG2 |
Color: | International Gray |
Mount Type: | DIN Mounting Holes |
Overall Width: | .97 in, 24.6 mm |
Overall Height: | 1.88 in, 47.8 mm |
Overall Length: | 2 m, 6.6 ft |
Includes: | Cover |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5 mm |
Height: | 47.8 mm, 1.88 in |
Width: | .97 in, 24.6 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANMC25X50IG2 |
Supplier Product: | Wiring Duct |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Flammability Rating: | UL94 V-0 |
Cover Part Number: | C25IG2 (included) |
Measurement System: | Metric |
Wiring Duct Type: | MC |
Sub Brand: | Panduct® |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |