MTP5H-E6-C

The multiple tie plate in natural color supports five bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.

Part Aliases: Panduit MS3339-10-9  
Efficiently manage up to five cable bundles with our versatile multiple tie plate, designed for use with various cable tie sizes. Crafted from durable nylon 6.6, this plate offers enhanced mechanical strength and resistance to heat and wear. Its #6 (M3) screw compatibility ensures secure installation, while its UL94V-2 flammability rating guarantees safety in indoor environments. Each pack contains 100 plates, making it easy to organize and secure cables in any setting. With precise dimensions of 15.7mm x 190.5mm x 205.5mm, this essential accessory streamlines cable management processes, providing a reliable solution for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTP5H-E6-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.62 in, 15.7 mm
Overall Height:7.5 in, 190.5 mm
Overall Length:8.09 in, 205.5 mm
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:0.62 in, 15.7 mm
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
Part Aliases:MS3339-10-9
SKU:PANMTP5H-E6-C
Environment:Indoor
Standards Met:UL Recognized: E136577,CE Compliant, RoHS Compliant
Application:Low Profile Multiple Tie Plates Used to Secure Closely Spaced Wire Bundles

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: