NNC75X75LG2

Panduct® type NNC halogen-free metric wiring duct, 75mm W x 75mm H x 2M length, halogen-free, light gray.

Discover the Panduct® NNC Wiring Duct, a versatile solution for organizing and protecting your cables. This halogen-free duct, measuring 75mm in width and height, comes in a convenient 2-meter length. Crafted from environmentally friendly PPO material, it ensures durability while meeting RoHS compliance standards. With DIN Mounting Holes for easy installation, this duct includes both the base and cover for a complete setup. Its wide slot design accommodates various cable sizes, making it ideal for efficient wire management. Available in a sleek light gray color, it seamlessly blends into any environment. Upgrade your cable organization with the Panduct® NNC Wiring Duct.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: NNC75X75LG2
Color: Light Gray1
Mount Type: DIN Mounting Holes
Overall Width: 2.97 in, 75.4 mm
Overall Height: 2.85 in, 72.4 mm
Overall Length: 6.6 ft, 2 m
Includes: Base and Cover
Material: Halogen-Free PPO
Slot Width: .39 in, 9.9 mm
Height: 2.85 in, 72.4 mm
Width: 75.4 mm, 2.97 in
Product Type: Wide Slot Wiring
SKU: PANNNC75X75LG2
Supplier Product: Wiring Duct
Cover Part Number: NC75WH2 (included)
Sub Brand: Panduct®
Application: NNC Wiring Duct is Used to Route, Protect, and Manage Wires near Sensitive Electronic Equipment and in Environments where Heat Resistance or Public Safety is a Concern
Wiring Duct Type: NNC
Flammability Rating: UL94 V-0
Measurement System: Metric
Standards Met: RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: