P10-12R-L

Ring Terminal, 14 – 10 AWG, 1/2" stud size, non-insulated.

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 14-10 AWG wires, this terminal features a 1/2" stud size and is non-insulated, making it ideal for various applications. With a maximum operating temperature of 150 °C (302 °F) and a voltage rating of 2000 V, it ensures reliable performance even in demanding environments. The copper construction with a tin-plated finish guarantees durability and efficient conductivity. The beveled barrel type allows for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire termination solutions with this versatile and dependable Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-12R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:18.3 mm, .72 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:10.7 mm, .42 in
Barrel Type:Beveled
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP10-12R-L
Supplier Product:Ring Terminals
Tongue Length In:0.1 (In.)
Maximum Copper Conductor Size AWG STR:#10 AWG
Minimum Wire Insulation Diameter In:0.52 (In.)
Stud Hole Size mm:12 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Overall Width mm:18.3 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width In:0.72 (In.)
Inside Diameter In:0.13 (In.)
Stud Hole Size In:47/100 (In.)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Wire Strip Length mm:7.1 (mm)
Tongue Width mm:18.3 (mm)
Minimum Copper Conductor Size AWG STR:#14 AWG
Minimum Wire Insulation Diameter mm:13.2 (mm)
Insulation Diameter In:0.22 (In.)
Insulation Diameter mm:5.6 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Flammability Rating:UL 587-H
Overall Length In:1.2 (In.)
Tongue Length mm:2.4 (mm)
Finish Coating:Tin-Plated
Inside Diameter mm:3.3 (mm)
Overall Length mm:30.5 (mm)
Wire Strip Length In:0.28 (In.)
Tongue Thickness In:0.04 (In.)
Color Code:Silver
Tongue Width In:0.72 (In.)
Sub Brand:Pan-Term
Tongue Thickness mm:1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: