P18-8RHT6-M
High Temperature Ring Terminal, 22 - 18 AWG #8 stud size, non-insulated, bulk package.
Introducing our High Temperature Ring Terminal, designed for industrial applications requiring durability and reliability in extreme heat conditions. Suitable for 22-18 AWG wires with a #8 stud size, this non-insulated terminal is ideal for bulk installations. With a maximum operating temperature of 343°C (650°F) and a voltage rating of 2000V, it ensures stable performance even in harsh environments. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel construction guarantees secure wire connections, while its compact design, with an outside diameter of 7.9mm and a barrel length of 7mm, allows for easy installation in tight spaces. RoHS compliant and meticulously engineered, this terminal is a top choice for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | P18-8RHT6-M |
Maximum Operating Temperature: | 343 °C, 650 °F |
Voltage: | 2 kV, 2000 V |
Outside Diameter: | .31 in, 7.9 mm |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | .28 in, 7 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANP18-8RHT6-M |
Supplier Product: | Ring Terminals |
Tongue Width mm: | 7.9 (mm) |
Inside Diameter mm: | 1.8 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Sub Brand: | Pan-Term |
Tongue Width In: | 0.31 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Overall Width mm: | 7.9 (mm) |
Standards Met: | CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260 |
Overall Length mm: | 18 (mm) |
Minimum Wire Insulation Diameter mm: | 4.3 (mm) |
Finish Coating: | Tin-Plated |
Overall Width In: | 0.31 (In.) |
Maximum Copper Conductor Size AWG STR: | #16 AWG |
Overall Length In: | 0.71 (In.) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Inside Diameter In: | 0.07 (In.) |
Maximum Copper Conductor Size AWG SOL: | #16 AWG |
Insulation Diameter mm: | 3.6 (mm) |
Insulation Diameter In: | 0.14 (In.) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Tongue Thickness mm: | 0.8 (mm) |
Flammability Rating: | UL 587-H |
Tongue Thickness In: | 0.03 (In.) |
Minimum Wire Insulation Diameter In: | 0.17 (In.) |
Color Code: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. |
Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |