PLT1M-MP
Pan-Ty® locking tie in a box, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural.
Secure your cables with ease using our Pan-Ty® locking tie in a convenient box packaging. Made of durable nylon 6.6 material, this miniature cross-section tie features a natural color that blends seamlessly with any setup. With a length of 3.9 inches, it's suitable for various applications. Operating efficiently in temperatures ranging from -60°C to 85°C, it's ideal for both extreme cold and hot environments. The tie has a maximum bundle diameter of 22.1mm and a minimum of 1.5mm, offering versatility in bundling options. With a tensile strength of 18lb, it ensures a secure hold. Perfect for plenum environments, it meets RoHS compliance standards, making it a reliable choice for your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-MP |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.9 in, 99.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1M-MP |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In: | 0.05 (In.) |
Overall Thickness mm: | 1.3 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |