PLT2M-C
Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, standard package.
Secure your cables with ease using these Pan-Ty® locking ties. With a miniature cross section and a length of 8.0 inches (203mm), these ties are perfect for organizing and bundling wires. Made of durable nylon 6.6 in a natural color, they are suitable for various environments, including plenums. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), they are versatile and reliable. The 2-inch (50.8mm) maximum bundle diameter and 18 lb (80.06 N) tensile strength make them ideal for securing cables in place. These ties are RoHS compliant, ensuring they meet environmental standards. Upgrade your wire and cable management with these high-quality, dependable ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2M-C |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 8 in, 203.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2M-C |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | UV-Resistant |
Overall Thickness In: | 0.05 (In.) |
Overall Thickness mm: | 1.3 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |