PNF14-8FF-3K

Flanged Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #8 stud size.

Enhance your electrical connections with our Flanged Fork Terminal, featuring nylon insulation and a convenient funnel entry design for easy installation. With a durable copper construction and tin-plated finish, it ensures reliable performance in various applications. The metal insulation grip sleeve and #8 stud size accommodate 16-14 AWG wires, making it suitable for a wide range of projects. Operating at a maximum temperature of 105°C (221°F), it guarantees efficiency and safety. Trust in this RoHS-compliant terminal for secure and efficient wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-8FF-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.87 in, 22.1 mm
Stud Size:#8_1
Stud Hole Size:1/6 in, 4.4 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPNF14-8FF-3K
Supplier Product:Fork Terminals
Wire Strip Length In:0.25 (In.)
Insulation Diameter mm:4.1 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Wire Insulation Diameter mm:4.1 (mm)
CSA Temperature Rating:105
Flammability Rating:UL 94 V-2/UL 94 HB
Wire Strip Length mm:6.4 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Maximum Voltage V:600 (V)
Maximum Metric Conductor Size mm:2 (mm²)
Tongue Length In:0.53 (In.)
Tongue Width mm:7.9 (mm)
Maximum Wire Insulation Diameter In:0.16 (In.)
Barrel Length In:0.34 (In.)
Standards Met:C22.2 No.65; UL486A-486B; 587H; E52164; LR312120
Insulation Type:Nylon
For Use With:CP-851; CP-860; CP-861; CA-800; CD-800-2; CD9-2A
Tongue Thickness mm:0.8 (mm)
Tongue Thickness In:0.03 (In.)
Insulation Diameter In:0.16 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Length mm:13.5 (mm)
Inside Diameter In:0.08 (In.)
Inside Diameter mm:2 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Width In:0.31 (In.)
Finish Coating:Tin-Plated
Maximum Voltage kV:0.6 (kV)
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Product Type:Terminals on a Reel
Color Code:Blue
Minimum Copper Conductor Size AWG SOL:#16 AWG
Barrel Length mm:8.6 (mm)
Overall Width mm:7.9 (mm)
Sub Brand:Reel Smart

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Product Change Notice Download