PNF18-14R-3K

Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 – 18 AWG, 1/4" stud size.

Part Aliases: Panduit MS25036-150  
Enhance your electrical connections with our Ring Terminal. Designed for optimal performance, this terminal features a nylon insulated construction with a convenient funnel entry and metal sleeve. Suitable for 22 to 18 AWG wires with a 1/4" stud size, it ensures secure and reliable connectivity. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it meets high industry standards. The copper terminal with nylon insulation offers durability and safety, while the tinned finish provides corrosion resistance. Its insulation grip sleeve design, along with a barrel length of .53 inches (13.5 mm) and wire insulation diameter of 3.7 mm (.15 in), guarantees efficient wire termination. Compliant with RoHS regulations, this product, also known as MS25036-150, is a must-have in your connector arsenal. Perfect for various applications, from automotive to industrial, this ring terminal ensures a seamless and secure connection every time. Elevate your wiring projects with this high-quality and versatile component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-14R-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.38 in, 9.7 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-150
SKU:PANPNF18-14R-3K
Supplier Product:Ring Terminals
Tongue Thickness mm :0.8 (mm)
Insulation Diameter mm :3.7 (mm)
Tongue Width mm :11.7 (mm)
Minimum Copper Conductor Size AWG SOL :22 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width mm :11.7 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Wire Insulation Diameter mm :6.9 (mm)
Minimum Wire Insulation Diameter In :0.27 (In.)
Finish Coating:Tinned
Maximum Copper Conductor Size AWG SOL :18 AWG
Tongue Thickness In :0.03 (In.)
Minimum Copper Conductor Size AWG STR :22 AWG
Maximum Copper Conductor Size AWG STR :18 AWG
Wire Strip Length mm :6.4 (mm)
Overall Width In :0.46 (In.)
Tongue Length In :0.53 (In.)
Insulation Diameter In :0.15 (In.)
Sub Brand:Pan-Term
Tongue Width In :0.46 (In.)
Overall Length mm :26.9 (mm)
Wire Strip Length In :0.25 (In.)
Color Code:Red
Tongue Length mm :13.5 (mm)
Overall Length In :1.06 (In.)
CSA Temperature Rating:221

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Product Change Notice Download