PST-98-P

Self-Laminating Photo Tags, French Language, 3.00" (76.0mm) W X 5.75" (146.0mm) H, 5 Tags & Ties/Pk., RB/WH

Enhance security and compliance with our Self-Laminating Photo Tags, featuring essential safety messaging in French. These durable tags, crafted from white vinyl, measure 3.00" (76.0mm) in width and 5.75" (146.0mm) in height, making them highly visible. The bold black and white legend, "DANGER THIS TAG & LOCK TO BE REMOVED ONLY BY PERSON SHOWN ON BACK," sends a clear message, while the back of the tag provides space for crucial equipment lockout details. Each pack contains 5 tags and ties for easy attachment, ensuring seamless implementation. Meeting RoHS compliance standards, these tags prioritize both safety and environmental responsibility. Ideal for a range of industries, from manufacturing to construction, these tags are an essential tool for maintaining workplace safety protocols.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PST-98-P
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black, White1
Legend:DANGER THIS TAG & LOCK TO BE REMOVED ONLY BY PERSON SHOWN ON BACK, BACK: DANGER EQUIPMENT LOCKED OUT BY_NAME_DEPT_DATE_TIME
SKU:PANPST-98-P
Supplier Product:Safety & Compliance Tags
Language:Portuguese, English
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: