PV14-8FF-M
Flanged Fork Terminal, vinyl insulated, funnel entry, 16 - 14 AWG, #8 stud size, bulk package.
Enhance your electrical connections with our Flanged Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation and a convenient funnel entry, making installation a breeze. Suitable for 16-14 AWG wires with a #8 stud size, it ensures a secure and durable connection. Crafted from high-quality copper with a tin-plated finish, it guarantees reliable conductivity and corrosion resistance. With a maximum operating temperature of 105°C, it's perfect for various applications. Trust in our Crimp Spade Terminals for efficient and professional wire terminations. Rest assured, this product is RoHS compliant, meeting environmental standards. Elevate your projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-8FF-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .94 in, 23.9 mm |
Stud Size: | #8_1 |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Flanged Fork |
SKU: | PANPV14-8FF-M |
Supplier Product: | Fork Terminals |
Seam Type: | Brazed |
Tongue Thickness mm : | 0.8 (mm) |
Maximum Copper Conductor Size AWG STR : | #14 AWG |
Wire Strip Length In : | 0.31 (In.) |
Tongue Width mm : | 7.9 (mm) |
Minimum Copper Conductor Size AWG SOL : | #16 AWG |
Barrel Length In : | 0.47 (In.) |
Flammability Rating: | UL 94 V-0 |
Insulation Diameter In : | 0.17 (In.) |
Tongue Length In : | 0.47 (In.) |
Minimum Metric Conductor Size mm : | 1.5 (mm²) |
Maximum Copper Conductor Size AWG SOL : | #14 AWG |
Wire Strip Length mm : | 7.9 (mm) |
Overall Width In : | 0.31 (In.) |
Maximum Metric Conductor Size mm : | 2.5 (mm²) |
Color Code: | Blue |
Sub Brand: | Pan-Term |
Overall Width mm : | 7.9 (mm) |
Product Type: | Fork Terminal |
Barrel Length mm : | 11.9 (mm) |
Minimum Copper Conductor Size AWG : | #16 (AWG) |
Finish Coating: | Tin-Plated |
Maximum Voltage kV : | 0.6 (kV) |
Maximum Wire Insulation Diameter mm : | 4.2 (mm) |
Minimum Copper Conductor Size AWG STR : | #16 AWG |
Tongue Thickness In : | 0.03 (In.) |
Standards Met: | CSA certified C22.2 No.65,UL Listed UL486A-486B |
For Use With: | CT-1550, CT-1551 |
Maximum Wire Insulation Diameter In : | 0.17 (In.) |
CSA Temperature Rating: | 105 |
Insulation Type: | Vinyl |
Tongue Length mm : | 10.7 (mm) |
Maximum Copper Conductor Size AWG : | #14 (AWG) |
Insulation Diameter mm : | 4.2 (mm) |
Maximum Voltage V : | 600 (V) |
Tongue Width In : | 0.31 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |