PV14-P47-C
Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, standard package.
Enhance your wire connections with our premium Pin Terminal, designed for 16 to 14 AWG cables. Boasting vinyl insulation and a .49-inch pin length, this terminal guarantees optimal performance and durability. Crafted from high-quality copper with a brazed barrel type and tin-plated finish, it ensures secure and efficient crimping. RoHS-compliant and packaged for convenience, it's the perfect choice for all your connectivity needs. Upgrade your setup with this essential component from our extensive range of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-P47-C |
Material: | Copper |
Pin Length: | 12.4 mm, .49 in |
Barrel Type: | Brazed |
Finish: | Tin-Plated |
SKU: | PANPV14-P47-C |
Supplier Product: | Pin Terminals |
Insulation Diameter mm: | 4.3 (mm) |
Wire Strip Length In: | 0.31 (In.) |
Wire Strip Length mm: | 7.9 (mm) |
Standards Met: | UL486A/B |
Flammability Rating: | UL94-V0 |
Finish Coating: | Tin-Plated |
Maximum Voltage V: | 600 (V) |
Insulation Diameter In: | 0.17 (In.) |
Product Type: | Loose Piece Terminal |
Color Code: | Blue |
Insulation Material: | Vinyl |
Maximum Voltage kV: | 0.6 (kV) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |