R100X150V1M

White Print-on Area, 10 – 6 AWG Wire/Cable, Cat. 5e/6/6e UTP and Cat. 5e FTP Cable, 100/Cassette.

Easily identify and organize your cables with these White Print-on Labels. Suitable for 10-6 AWG wires, Cat. 5e/6/6e UTP, and Cat. 5e FTP cables, each cassette contains 100 labels for efficient labeling. Made of durable vinyl, these labels have a maximum operating temperature of 93°C and a minimum of -40°C, ensuring reliability in various environments. The print-on area height is 0.5 inches, allowing for clear and legible markings. With RoHS compliance, you can trust in the quality and safety of these essential labeling tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R100X150V1M
Color:White
Maximum Operating Temperature:200 °F, 93 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Length:1.5 in, 38.1 mm
Material:Vinyl
Maximum Cable Diameter:.28 in, 7.1 mm
Minimum Cable Diameter:.22 in, 5.6 mm
Number of Labels:100
Print-On Area Height:12.7 mm, .5 in
SKU:PANR100X150V1M
Supplier Product:Portable Printer Turn-Tell Labels
Cable Type:Category 5e/6/6e UTP and Category 5e FTP
ETIM Assortment:Yes
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: