RFG12X8SMY
Overall size of 12" x 8" (304.8mm x 203.2mm) allows for 10.2" x 6.2" (259.1mm x 157.5mm) capacity. Color: Navy Blue
Easily seal off underfloor openings with our Navy Blue Raised Floor Air Sealing Grommet, designed for a precise fit. With an overall size of 12" x 8" (304.8mm x 203.2mm), it offers a generous 10.2" x 6.2" (259.1mm x 157.5mm) capacity, ensuring efficient cable management. This essential accessory, ROHS compliant, is perfect for maintaining a tidy and organized workspace. Perfect for use in cabinets, enclosures, and racks, it guarantees a secure seal while adding a professional touch to your installation.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | RFG12X8SMY |
Color: | Navy Blue |
Accessory Type: | Raised Floor Air Sealing Grommet |
Overall Width: | 12 in, 304.8 mm |
Overall Height: | 8 in, 203.2 mm |
Overall Depth: | .6 in, 15.2 mm |
Product Type: | Raised Floor Grommet |
SKU: | PANRFG12X8SMY |
Supplier Product: | Air Sealing Accessories |
Sub Brand: | Cool Boot |
Standards Met: | RoHS Compliant per European Directive 2002/95/EC on the Restriction of Hazardous Substances; UL94 Standard, V-0; FAR 25.853 |
Maximum Operating Temperature C: | 60 (°C) |
Minimum Operating Temperature F: | -40 (°F) |
Material: | Polycarbonate/Fabric |
Minimum Operating Temperature C: | -40 (°C) |
Maximum Operating Temperature F: | 140 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |