RFG8X8SMY
Overall size of 8" x 8" (203.2mm x 203.2mm) allows for 6.2" x 6.2" (157.5mm x 157.5mm) capacity. Color: Navy Blue
Enhance the functionality of your raised floor with our 8" x 8" Navy Blue Raised Floor Air Sealing Grommet. Designed to seal off openings seamlessly, this grommet ensures optimal air flow management and energy efficiency. With an overall size of 203.2mm x 203.2mm, it accommodates a 6.2" x 6.2" capacity, perfect for cable pass-throughs. Its durable construction and RoHS compliance guarantee reliability and environmental safety. Elevate your wire and cable management setup with this essential accessory for cabinets and enclosures.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | RFG8X8SMY |
Color: | Navy Blue |
Accessory Type: | Raised Floor Air Sealing Grommet |
Overall Width: | 8 in, 203.2 mm |
Overall Height: | 8 in, 203.2 mm |
Overall Depth: | .6 in, 15.2 mm |
Product Type: | Raised Floor Grommet |
SKU: | PANRFG8X8SMY |
Supplier Product: | Air Sealing Accessories |
Sub Brand: | Cool Boot |
Material: | Polycarbonate/Fabric |
Maximum Operating Temperature F : | 140 (°F) |
Minimum Operating Temperature C : | -40 (°C) |
Standards Met: | RoHS Compliant per European Directive 2002/95/EC on the Restriction of Hazardous Substances; UL94 Standard, V-0; FAR 25.853 |
Maximum Operating Temperature C : | 60 (°C) |
Minimum Operating Temperature F : | -40 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |