SNS2-C
Panduct® snap-clip mounting bracket - type NE wiring duct, #6-32 x 1/4 (user supplied) screw required, 2.00" duct width, spring steel, metallic, 100 pc. package quantity.
Mounting your Panduct® type NE wiring duct is a breeze with our snap-clip bracket. Crafted from durable spring steel with a sleek metallic finish, this bracket ensures secure and efficient installation. Simply use a #6-32 x 1/4 screw (not included) to attach it to your 2" duct. With a package quantity of 100, you'll have plenty for all your wiring projects. Rest easy knowing this bracket meets UL94 V-0 flammability rating and is RoHS compliant. Upgrade your wire and cable management setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SNS2-C |
Color: | Metallic |
Material: | Spring Steel |
Flammability Rating: | UL94 V-0 |
Compatible Duct Width: | 2 in, 50.8 mm |
Compatible Duct Type: | NE |
SKU: | PANSNS2-C |
Supplier Product: | Wiring Duct Brackets |
Screw Size: | #6-32x1/4 |
Standards Met: | RoHS Compliant |
Application: | For use with Type NE Wiring Duct |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |