Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SSC2S-S6-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 187 mm, 7.4 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 45 mm |
Tensile Strength: | 222 N, 50 lb |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANSSC2S-S6-M |
Package Quantity: | 1000 |
Overall Length: | 187 mm / 7.4 in |
Carton Weight: | 34.000 lbs |
Standard Package Height: | .1 in / 2.54 mm |
Carton Qty: | 10000 |
Standard Package Width: | 14 in / 355.6 mm |
Standard Carton Length: | 406.4 mm / 22.96 in |
Package Weight: | 3.400 lbs |
Standard Carton Width: | 265.684 mm / 10.46 in |
Country of Origin: | SG |
Package Volume: | 0.200 cu ft |
Color: | Natural |
Material: | Nylon |
Width: | 4.6 mm / 0.18 in |
Standard Package Length: | 406.4 mm / 16 in |
Max. Operating Temperature: | 185 °F / 85 °C |
Min. Operating Temperature: | -60 °C / -76 °F |
NLD HS Code: | 3926909790000000000000 |
GTIN Carton: | 50074983520010 |
Std Package Length In: | 16 In |
EAN: | 00074983520015 |
Std Package Length MM: | 406.4 MM |
Min Order Qty: | 1,000 |
Hazardous Material Flag: | N |
Lead Content Indicator: | N |
Std Package Width In: | 14 In |
ARRA Compliant: | Y |
Std Carton Height MM: | 366.014 MM |
USA HS Code 10digit: | 3926909990 |
Country of Origin 2Digit: | SG |
Restricted Use of Hazardous Substances: | N |
Std Carton Width MM: | 265.684 MM |
Standard Carton Weight Pounds: | 34.0000 |
Std Carton Height In: | 14.41 In |
RoHS Compliant: | Compliant |
REACH Status: | False |
Standard Package Volume Ft3: | 0.2003 Ft3 |
UOM EA PK: | PK |
Std Package Height MM: | 2.54 MM |
Mercury Content Indicator: | No |
Std Carton Length MM: | 406.4 MM |
Std Pkg Qty: | 1000 |
Std Pkg UOM: | Piece |
Std Carton Width In: | 10.46 In |
Buy American Compliant: | Y |
Standard Carton Volume Ft3: | 0.2003 Ft3 |
USA HS Code: | 3926909990000000000000 |
California Pro65 Cancer: | No |
Min Order UOM: | Piece |
Standard Package Weight Pounds: | 3.4000 |
Std Carton Length In: | 22.96 In |
Std Ctn Qty: | 10000 |
UPC: | 07498352001 |
ECCN Commodity Code: | EAR99 |
GTIN Package: | 00074983520015 |
Std Package Width MM: | 355.6 MM |
Std Package Height In: | .1 In |
Sub Brand: | Pan-Ty® |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | Cables |
Standards Met: | CE, RoHS Compliant, UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854) |
Maximum Installation Temperature C: | 0 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |