SSPM4H-TL300
Sta-Strap® Cable Ties have a unique design that ties directly to a chassis or panel without separate fasteners or mounting devises. Plus, with heat stabilized weather-resistant Nylon material, it's ideal for high-vibration, high-UV environments up to 239 degrees. No center pilot, Heavy cross section, 14.8, Tensile Strength: 534, black, 250pc.
Secure your cables with ease using our Sta-Strap® Cable Ties, designed for direct attachment to panels or chassis without additional fasteners. Crafted from heat-stabilized, weather-resistant Nylon 6.6, these ties are perfect for high-vibration, high-UV environments, withstanding temperatures ranging from -60°C to 115°C. Their heavy cross-section and impressive tensile strength of 120 lbs make them reliable for outdoor applications, providing durable bundling for cables up to 4 inches in diameter. In a sleek black color and RoHS compliant, this pack of 250 cable ties ensures efficient and secure cable management in any setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SSPM4H-TL300 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 1.03 in, 26.2 mm |
Overall Length: | 14.8 in, 375.9 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 4 in, 101.6 mm |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANSSPM4H-TL300 |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | 70 (°C) |
Standards Met: | CSA Certified, UL Compliant 62275 Type 1, UL Recognized (File #E56854), RoHS Complaint |
Maximum Installation Temperature C: | 70 (°C) |
Overall Thickness In: | 0.07 (In.) |
Minimum Installation Temperature F: | -40 (°F) |
For Use With: | GTH, GS4H, GS4EH, PTH, STH2, ST3EH |
Maximum Installation Temperature F: | 158 (°F) |
Overall Thickness mm: | 1.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |