SST1.5M-M0
Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, weather resistant nylon 6.6, black.
Discover the convenience of our Sta-Strap® cable tie, designed for easy and secure cable management. With a miniature cross-section and a length of 5.5 inches, it is perfect for organizing cables in tight spaces. Crafted from weather-resistant nylon 6.6 in sleek black, it is durable and reliable for outdoor use. Operating at temperatures ranging from -60°C to 85°C, it ensures optimal performance in any environment. Featuring a maximum bundle diameter of 1.25 inches and a tensile strength of 18 lbs, it can securely hold your cables in place. The releasable design allows for easy adjustments, making it ideal for various applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your cable management system with our high-quality cable tie.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SST1.5M-M0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .1 in, 2.4 mm |
Overall Length: | 5.5 in, 140 mm |
Material: | Weather Resistant Nylon 6.6 |
Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
Tensile Strength: | 18 lb, 180 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANSST1.5M-M0 |
Width: | 0.1 in / 2.4 mm |
Carton Weight: | 40.000 lbs |
Standard Package Length: | 11 in / 279.4 mm |
Standard Package Height: | 2.54 mm / .1 in |
Country of Origin: | SG |
Package Quantity: | 1000 |
Standard Carton Width: | 265.684 mm / 10.46 in |
Package Volume: | 0.053 cu ft |
Material: | Weather Resistant Nylon 6.6 |
Package Weight: | 0.800 lbs |
Min. Operating Temperature: | -60 °C / -76 °F |
Overall Length: | 5.5 in / 140 mm |
Standard Package Width: | 8 in / 203.2 mm |
Color: | Black |
Standard Carton Length: | 22.96 in / 279.4 mm |
Max. Operating Temperature: | 85 °C / 185 °F |
Carton Qty: | 50000 |
Resistance Properties: | UV Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature C: | 0 (°C) |
For Use With: | Cables |
Sub Brand: | Pan-Ty® |
Std Pkg Qty: | 1000 |
Std Package Length In: | 11 In |
Standard Package Weight Pounds: | 0.8000 |
Std Package Width MM: | 203.2 MM |
Standard Package Volume Ft3: | 0.0535 Ft3 |
Standard Carton Volume Ft3: | 0.0535 Ft3 |
Min Order UOM: | Piece |
UPC: | 07498350034 |
Buy American Compliant: | Y |
USA HS Code 10digit: | 3926909990 |
NLD HS Code: | 3926909790000000000000 |
Lead Content Indicator: | N |
Std Pkg UOM: | Piece |
Std Carton Length In: | 22.96 In |
Mercury Content Indicator: | No |
REACH Status: | False |
Std Package Length MM: | 279.4 MM |
EAN: | 00074983500345 |
UOM EA PK: | PK |
Standard Carton Weight Pounds: | 40.0000 |
USA HS Code: | 3926909990000000000000 |
California Pro65 Cancer: | No |
GTIN Package: | 00074983500345 |
Std Carton Width MM: | 265.684 MM |
Std Carton Height MM: | 404.114 MM |
ARRA Compliant: | Y |
Restricted Use of Hazardous Substances: | N |
Country of Origin 2Digit: | SG |
RoHS Compliant: | Compliant |
Std Carton Height In: | 15.91 In |
Std Carton Width In: | 10.46 In |
Hazardous Material Flag: | N |
Std Package Width In: | 8 In |
Std Carton Length MM: | 279.4 MM |
Min Order Qty: | 1,000 |
Std Ctn Qty: | 50000 |
GTIN Carton: | 50074983500340 |
Std Package Height MM: | 2.54 MM |
ECCN Commodity Code: | EAR99 |
Std Package Height In: | .1 In |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |