T050X000VPM-BK

Black on White, Vinyl Tape, Width: 0.50"

Enhance the visibility and organization of your items with our Black on White Vinyl Tape. Measuring 0.50 inches in width, this durable label is designed for clear and crisp printing. Perfect for a variety of labeling needs, it boasts a generous overall length of 23 feet. The high-quality vinyl material ensures longevity, while the contrasting black text on a white background guarantees easy readability. Whether for home, office, or industrial use, this RoHS-compliant tape is a versatile and essential labeling solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T050X000VPM-BK
Color:White
Overall Width:12 mm, .472 in
Overall Length:23 ft, 7 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT050X000VPM-BK
Supplier Product:Portable Printer Continuous Tape
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: