T100X000YKM-BK

Black on Clear, Polyester Tape, Width: 1.00"

Easily create professional labels with our Black on Clear Polyester Tape. Designed for clear visibility, this 1.00" wide tape is perfect for labeling shelves, files, or products. Made of durable polyester, it ensures long-lasting use, even in high-traffic areas. With a generous length of 30 ft, you'll have plenty for multiple projects. The black print contrasts beautifully against the clear background, making your labels easy to read. Plus, with RoHS compliance, you can trust in the quality and safety of this essential labeling solution. Ideal for organization and identification, this tape is a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000YKM-BK
Color:Clear
Overall Width:.945 in, 24 mm
Overall Length:30 ft, 9.1 m
Material:Polyester
Ribbon Color:Black
SKU:PANT100X000YKM-BK
Supplier Product:Portable Printer Continuous Tape
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: