T12FR-CY

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 100', flame retardant polyethylene, natural.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: T12FR-CY
Color: Natural
Maximum Operating Temperature: 50 °C, 122 °F
Minimum Operating Temperature: -20 °C, -4 °F
Overall Length: 500 ft, 152.4 m
Material: Polyethylene
Maximum Bundle Diameter: .5 in, 12.7 mm
Wall Thickness: .03 in, .8 mm
Flammability Rating: V-0
Product: Cable Spiral Wraps
Product Type: Spiral Wrap
Minimum Bundle Diameter: .06 in, 1.6 mm
SKU: PANT12FR-CY
Resistance Properties: Flame Resistant
Includes: Installation Tool
Application: (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing
Standards Met: UL Recognized E141152
Product Category: ABRASION PROTECTION

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2023 PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download